7443320470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7443320470
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

7443310330

DigiKey Part Number
732-2124-2-ND - Tape & Reel (TR)
732-2124-1-ND - Cut Tape (CT)
732-2124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443310330
Description
FIXED IND 3.3UH 13A 7.7 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 13 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443310330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
39A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.90000kr.16.90
10kr.16.38300kr.163.83
50kr.15.54460kr.777.23
100kr.14.96400kr.1,496.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.13.00320kr.3,900.96
600kr.11.20365kr.6,722.19
Manufacturers Standard Package
Unit Price without VAT:kr.16.90000
Unit Price with VAT:kr.21.12500