



7443310220 | |
|---|---|
DigiKey Part Number | 732-2123-2-ND - Tape & Reel (TR) 732-2123-1-ND - Cut Tape (CT) 732-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443310220 |
Description | FIXED IND 2.2UH 16A 4.3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 16 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443310220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.476" L x 0.449" W (12.10mm x 11.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.16.38300 | kr.163.83 |
| 50 | kr.15.54460 | kr.777.23 |
| 100 | kr.14.96400 | kr.1,496.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.13.00320 | kr.3,900.96 |
| 600 | kr.11.20365 | kr.6,722.19 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |


