



744316150 | |
|---|---|
DigiKey Part Number | 732-6178-2-ND - Tape & Reel (TR) 732-6178-1-ND - Cut Tape (CT) 732-6178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744316150 |
Description | FIXED IND 1.5UH 9A 8.15 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744316150 Models |
Category | DC Resistance (DCR) 8.15mOhm |
Mfr | Frequency - Self Resonant 110MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.169" (4.30mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 50 | kr.15.97680 | kr.798.84 |
| 100 | kr.14.51860 | kr.1,451.86 |
| 250 | kr.13.18720 | kr.3,296.80 |
| 500 | kr.11.98260 | kr.5,991.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.90480 | kr.16,357.20 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |

