1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD
744316 bottom
@AskLorandt explains: Rated current of an inductor

744316100

DigiKey Part Number
732-6176-2-ND - Tape & Reel (TR)
732-6176-1-ND - Cut Tape (CT)
732-6176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744316100
Description
FIXED IND 1UH 11.5A 4.75 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 11.5 A 4.75mOhm 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744316100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.75mOhm
Mfr
Frequency - Self Resonant
158MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Current - Saturation (Isat)
11.5A
Height - Seated (Max)
0.169" (4.30mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
50kr.15.97680kr.798.84
100kr.14.51860kr.1,451.86
250kr.13.18720kr.3,296.80
500kr.11.98260kr.5,991.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.90480kr.16,357.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000