



744309033 | |
|---|---|
DigiKey Part Number | 732-3006-2-ND - Tape & Reel (TR) 732-3006-1-ND - Cut Tape (CT) 732-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744309033 |
Description | FIXED IND 330NH 47.5A 0.165 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 47.5 A 0.165mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744309033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.165mOhm |
Series | Frequency - Self Resonant 158MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1390 |
Tolerance ±20% | Size / Dimension 0.551" L x 0.512" W (14.00mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
Current - Saturation (Isat) 65.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.14.77200 | kr.147.72 |
| 50 | kr.13.63100 | kr.681.55 |
| 100 | kr.13.06040 | kr.1,306.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.23620 | kr.3,670.86 |
| 600 | kr.10.77800 | kr.6,466.80 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |



