
7443081018 | |
|---|---|
DigiKey Part Number | 732-7443081018TR-ND - Tape & Reel (TR) 732-7443081018CT-ND - Cut Tape (CT) 732-7443081018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443081018 |
Description | FIXED IND 180NH 38A 0.29 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443081018 Models |
Category | Current - Saturation (Isat) 63.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 52MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.14.17600 | kr.141.76 |
| 50 | kr.12.50240 | kr.625.12 |
| 100 | kr.11.16470 | kr.1,116.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.10.09962 | kr.6,059.77 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

