
7443081010 | |
|---|---|
DigiKey Part Number | 732-7443081010TR-ND - Tape & Reel (TR) 732-7443081010CT-ND - Cut Tape (CT) 732-7443081010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443081010 |
Description | WE-HCM SMT HIGH CURRENT FLAT WIR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 38 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443081010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 10 | kr.14.42200 | kr.144.22 |
| 50 | kr.12.71940 | kr.635.97 |
| 100 | kr.11.35850 | kr.1,135.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.9.24737 | kr.5,548.42 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |

