

744307016 | |
---|---|
DigiKey Part Number | 732-3009-2-ND - Tape & Reel (TR) 732-3009-1-ND - Cut Tape (CT) 732-3009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744307016 |
Description | FIXED IND 160NH 26A 0.00029OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 nH Shielded Drum Core, Wirewound Inductor 26 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744307016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 160 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 51.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 600MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7070 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.16000 | kr.12.16 |
10 | kr.11.90400 | kr.119.04 |
50 | kr.11.00800 | kr.550.40 |
100 | kr.10.56000 | kr.1,056.00 |
250 | kr.9.85600 | kr.2,464.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.83360 | kr.3,916.80 |
Unit Price without VAT: | kr.12.16000 |
---|---|
Unit Price with VAT: | kr.15.20000 |