



744302015 | |
|---|---|
DigiKey Part Number | 732-3698-2-ND - Tape & Reel (TR) 732-3698-1-ND - Cut Tape (CT) 732-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744302015 |
Description | FIXED IND 150NH 30A 0.235 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 30 A 0.235mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744302015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.235mOhm |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7050 |
Tolerance ±20% | Size / Dimension 0.281" L x 0.276" W (7.15mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 35A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0705R1-R15-R | Eaton - Electronics Division | 899 | 283-FP0705R1-R15-RCT-ND | kr.1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.12.80700 | kr.128.07 |
| 50 | kr.11.79240 | kr.589.62 |
| 100 | kr.11.28520 | kr.1,128.52 |
| 500 | kr.10.58780 | kr.5,293.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.31986 | kr.9,319.86 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |




