



744301047 | |
|---|---|
DigiKey Part Number | 732-3001-2-ND - Tape & Reel (TR) 732-3001-1-ND - Cut Tape (CT) 732-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744301047 |
Description | FIXED IND 470NH 38A 0.32 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744301047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.32mOhm |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 1190 |
Tolerance ±20% | Size / Dimension 0.445" L x 0.433" W (11.30mm x 11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.370" (9.40mm) |
Current - Saturation (Isat) 36.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.11.79200 | kr.117.92 |
| 50 | kr.10.90480 | kr.545.24 |
| 100 | kr.10.46100 | kr.1,046.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.76360 | kr.2,929.08 |
| 600 | kr.8.62240 | kr.5,173.44 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |






