



744290283 | |
|---|---|
DigiKey Part Number | 732-5615-2-ND - Tape & Reel (TR) 732-5615-1-ND - Cut Tape (CT) 732-5615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744290283 |
Description | CMC 28MH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744290283 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 2.8Ohm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.571" L x 0.492" W (14.50mm x 12.50mm) |
Number of Lines 2 | Height (Max) 0.307" (7.80mm) |
Inductance @ Frequency 28 mH @ 10 kHz | Package / Case Horizontal, 4 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.68000 | kr.29.68 |
| 50 | kr.27.47960 | kr.1,373.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.49256 | kr.6,373.14 |
| 500 | kr.23.72982 | kr.11,864.91 |
| 1.250 | kr.22.19783 | kr.27,747.29 |
| Unit Price without VAT: | kr.29.68000 |
|---|---|
| Unit Price with VAT: | kr.37.10000 |

