120 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.5A DCR 10.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.5A DCR 10.5mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744290121

DigiKey Part Number
732-5612-2-ND - Tape & Reel (TR)
732-5612-1-ND - Cut Tape (CT)
732-5612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744290121
Description
CMC 120UH 5.5A 2LN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.5A DCR 10.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
744290121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Inductance @ Frequency
120 µH @ 10 kHz
Current Rating (Max)
5.5A
DC Resistance (DCR) (Max)
10.5mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max)
0.307" (7.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.35000kr.29.35
50kr.27.17960kr.1,358.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.20560kr.6,051.40
500kr.22.53186kr.11,265.93
1.250kr.21.07730kr.26,346.62
Manufacturers Standard Package
Unit Price without VAT:kr.29.35000
Unit Price with VAT:kr.36.68750