



744282100 | |
|---|---|
DigiKey Part Number | 732-2966-2-ND - Tape & Reel (TR) 732-2966-1-ND - Cut Tape (CT) 732-2966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744282100 |
Description | CMC 10UH 2.25A 2LN 9 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 9 kOhms @ 20 MHz 2.25A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744282100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9 kOhms @ 20 MHz | |
Inductance @ Frequency | 10 µH @ 100 kHz | |
Current Rating (Max) | 2.25A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.29000 | kr.21.29 |
| 10 | kr.21.00800 | kr.210.08 |
| 50 | kr.18.98240 | kr.949.12 |
| 100 | kr.18.29870 | kr.1,829.87 |
| 250 | kr.16.94416 | kr.4,236.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.02488 | kr.7,012.44 |
| Unit Price without VAT: | kr.21.29000 |
|---|---|
| Unit Price with VAT: | kr.26.61250 |


