
744240501 | |
|---|---|
DigiKey Part Number | 732-744240501TR-ND - Tape & Reel (TR) 732-744240501CT-ND - Cut Tape (CT) 732-744240501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744240501 |
Description | COMMON MODE DATA LINE CHOKE 6.3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 10A DCR 5.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Inductance @ Frequency | 6.3 µH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.17.09300 | kr.170.93 |
| 100 | kr.14.31900 | kr.1,431.90 |
| 250 | kr.13.71736 | kr.3,429.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.20688 | kr.5,603.44 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |






