
744239252 | |
|---|---|
DigiKey Part Number | 732-744239252TR-ND - Tape & Reel (TR) 732-744239252CT-ND - Cut Tape (CT) 732-744239252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744239252 |
Description | COMMON MODE DATA LINE CHOKE 45 U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.5 kOhms @ 100 MHz 1.9A DCR 71mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744239252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 45 µH @ 100 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 71mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.13.12400 | kr.131.24 |
| 100 | kr.10.96820 | kr.1,096.82 |
| 500 | kr.10.57322 | kr.5,286.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.00286 | kr.9,002.86 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |


