
744238132 | |
|---|---|
DigiKey Part Number | 732-744238132TR-ND - Tape & Reel (TR) 732-744238132CT-ND - Cut Tape (CT) 732-744238132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744238132 |
Description | COMMON MODE DATA LINE CHOKE 14 U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Inductance @ Frequency | 14 µH @ 100 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.67000 | kr.13.67 |
| 10 | kr.11.03000 | kr.110.30 |
| 100 | kr.9.22350 | kr.922.35 |
| 500 | kr.8.78296 | kr.4,391.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.17563 | kr.8,610.76 |
| Unit Price without VAT: | kr.13.67000 |
|---|---|
| Unit Price with VAT: | kr.17.08750 |

