
744237152 | |
|---|---|
DigiKey Part Number | 732-744237152TR-ND - Tape & Reel (TR) 732-744237152CT-ND - Cut Tape (CT) 732-744237152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744237152 |
Description | CMC 17UH 4.5A 2LN 1.5KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 4.5A DCR 21mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744237152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 17 µH @ 100 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 21mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.58000 | kr.16.58 |
| 10 | kr.14.68000 | kr.146.80 |
| 100 | kr.13.48700 | kr.1,348.70 |
| 250 | kr.12.29372 | kr.3,073.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.57026 | kr.4,785.13 |
| Unit Price without VAT: | kr.16.58000 |
|---|---|
| Unit Price with VAT: | kr.20.72500 |





