



744233121 | |
|---|---|
DigiKey Part Number | 732-2579-2-ND - Tape & Reel (TR) 732-2579-1-ND - Cut Tape (CT) 732-2579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744233121 |
Description | CMC 280MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744233121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| 10 | kr.9.03000 | kr.90.30 |
| 50 | kr.8.38500 | kr.419.25 |
| 100 | kr.7.93350 | kr.793.35 |
| 500 | kr.7.67550 | kr.3,837.75 |
| 1.000 | kr.6.32100 | kr.6,321.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.12825 | kr.6,256.50 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |











