



744230181 | |
|---|---|
DigiKey Part Number | 732-2584-2-ND - Tape & Reel (TR) 732-2584-1-ND - Cut Tape (CT) 732-2584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744230181 |
Description | CMC 400MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 400mA DCR 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744230181 Models |
Category | DC Resistance (DCR) (Max) 210mOhm |
Manufacturer Würth Elektronik | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Number of Lines 2 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.92500 | kr.79.25 |
| 50 | kr.7.41780 | kr.370.89 |
| 100 | kr.7.03740 | kr.703.74 |
| 500 | kr.6.78380 | kr.3,391.90 |
| 1.000 | kr.5.57920 | kr.5,579.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63110 | kr.5,262.20 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |



