



74408943470 | |
|---|---|
DigiKey Part Number | 732-3036-2-ND - Tape & Reel (TR) 732-3036-1-ND - Cut Tape (CT) 732-3036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408943470 |
Description | FIXED IND 47UH 800MA 351MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 800 mA 351mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408943470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 351mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.42152 | kr.4,710.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.38000 | kr.14.38 |
| 10 | kr.14.13800 | kr.141.38 |
| 50 | kr.13.60960 | kr.680.48 |
| 100 | kr.13.09350 | kr.1,309.35 |
| 250 | kr.12.04216 | kr.3,010.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.14.02900 | kr.140.29 |
| 50 | kr.13.50400 | kr.675.20 |
| 100 | kr.12.99200 | kr.1,299.20 |
| 250 | kr.11.94880 | kr.2,987.20 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


