
74408063006 | |
|---|---|
DigiKey Part Number | 732-74408063006TR-ND - Tape & Reel (TR) 732-74408063006CT-ND - Cut Tape (CT) 732-74408063006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408063006 |
Description | FIXED IND 6.8UH 1.8A 100 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408063006 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Supplier Device Package 6030 |
Current - Saturation (Isat) 3.3A | Size / Dimension 0.232" L x 0.232" W (5.90mm x 5.90mm) |
Shielding Shielded | Height - Seated (Max) 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.32000 | kr.93.20 |
| 50 | kr.8.93940 | kr.446.97 |
| 100 | kr.8.17860 | kr.817.86 |
| 500 | kr.7.22760 | kr.3,613.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.57920 | kr.8,368.80 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

