
74408053100 | |
|---|---|
DigiKey Part Number | 732-74408053100TR-ND - Tape & Reel (TR) 732-74408053100CT-ND - Cut Tape (CT) 732-74408053100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053100 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.88800 | kr.58.88 |
| 50 | kr.5.37600 | kr.268.80 |
| 100 | kr.4.54400 | kr.454.40 |
| 500 | kr.3.84000 | kr.1,920.00 |
| 800 | kr.3.39200 | kr.2,713.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.72000 | kr.5,440.00 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

