



7440700180 | |
|---|---|
DigiKey Part Number  | 732-1883-2-ND - Tape & Reel (TR) 732-1883-1-ND - Cut Tape (CT) 732-1883-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7440700180  | 
Description  | FIXED IND 18UH 1.5A 162 MOHM SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 µH Shielded Drum Core, Wirewound Inductor 1.5 A 162mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7440700180 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 18 µH  | |
Tolerance  | ±30%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.1A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 162mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 20MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.315" L x 0.315" W (8.00mm x 8.00mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 | 
| 10 | kr.11.91700 | kr.119.17 | 
| 50 | kr.11.32800 | kr.566.40 | 
| 100 | kr.10.43200 | kr.1,043.20 | 
| 250 | kr.8.94080 | kr.2,235.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 550 | kr.7.24038 | kr.3,982.21 | 
| Unit Price without VAT: | kr.12.29000 | 
|---|---|
| Unit Price with VAT: | kr.15.36250 | 


