



744066470 | |
|---|---|
DigiKey Part Number | 732-1080-2-ND - Tape & Reel (TR) 732-1080-1-ND - Cut Tape (CT) 732-1080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744066470 |
Description | FIXED IND 47UH 1.75A 160 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.75 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744066470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.12.71800 | kr.127.18 |
| 50 | kr.11.12680 | kr.556.34 |
| 100 | kr.10.17570 | kr.1,017.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.57803 | kr.6,862.42 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |




