



744053004 | |
|---|---|
DigiKey Part Number | 732-1038-2-ND - Tape & Reel (TR) 732-1038-1-ND - Cut Tape (CT) 732-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053004 |
Description | FIXED IND 4.2UH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053004 Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5028-4R2Y | Bourns Inc. | 4.015 | SRR5028-4R2YCT-ND | kr.4.18000 | Direct |
| SD6030-4R2-R | Eaton - Electronics Division | 3.260 | 283-SD6030-4R2-RCT-ND | kr.8.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.8.91400 | kr.445.70 |
| 100 | kr.8.21660 | kr.821.66 |
| 200 | kr.7.74750 | kr.1,549.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.01665 | kr.2,406.66 |
| 800 | kr.5.34463 | kr.4,275.70 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |




