



7440520039 | |
|---|---|
DigiKey Part Number | 732-1030-2-ND - Tape & Reel (TR) 732-1030-1-ND - Cut Tape (CT) 732-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440520039 |
Description | FIXED IND 3.9UH 2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2 A 55mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440520039 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.9.55200 | kr.95.52 |
| 50 | kr.9.06880 | kr.453.44 |
| 100 | kr.8.35920 | kr.835.92 |
| 250 | kr.7.88192 | kr.1,970.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.65834 | kr.3,329.17 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |




