WE-LQSH-Series_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LQSH-Series_SMD
WE-LQSH-Series_SMD_Back
@AskLorandt explains: Rated current of an inductor

74405031022

DigiKey Part Number
732-10782-2-ND - Tape & Reel (TR)
732-10782-1-ND - Cut Tape (CT)
732-10782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74405031022
Description
FIXED IND 2.2UH 1.75A 108MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74405031022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.35A
Shielding
Shielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.106" W (3.00mm x 2.70mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.235
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
50kr.4.09600kr.204.80
100kr.3.11040kr.311.04
1.000kr.2.70080kr.2,700.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.36160kr.4,723.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250