

7440430039 | |
---|---|
DigiKey Part Number | 732-1098-2-ND - Tape & Reel (TR) 732-1098-1-ND - Cut Tape (CT) 732-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440430039 |
Description | FIXED IND 3.9UH 1.72A 60MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 1.72 A 60mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440430039 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | 4828 | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.48100 | $14.81 |
50 | $1.40600 | $70.30 |
100 | $1.29600 | $129.60 |
250 | $1.22200 | $305.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.03230 | $516.15 |
Unit Price without VAT: | $1.53000 |
---|---|
Unit Price with VAT: | $1.91250 |