Direct
Similar
Similar




7440430012 | |
|---|---|
DigiKey Part Number | 732-1093-2-ND - Tape & Reel (TR) 732-1093-1-ND - Cut Tape (CT) 732-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440430012 |
Description | FIXED IND 1.2UH 3.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7440430012 Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 150MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4028-1R2Y | Bourns Inc. | 1.101 | SRR4028-1R2YCT-ND | kr.4.12000 | Direct |
| SCRH4D28-1R2 | Signal Transformer | 0 | SCRH4D28-1R2-ND | kr.2.73381 | Similar |
| SD25-1R2-R | Eaton - Electronics Division | 5.231 | 283-3655-1-ND | kr.16.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.8.91400 | kr.445.70 |
| 100 | kr.8.21660 | kr.821.66 |
| 250 | kr.7.74748 | kr.1,936.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.27198 | kr.3,635.99 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |










