744042101 | |
---|---|
DigiKey Part Number | 732-3653-2-ND - Tape & Reel (TR) 732-3653-1-ND - Cut Tape (CT) 732-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744042101 |
Description | FIXED IND 100UH 400MA 1.35OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.35Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744042101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.79000 | kr.9.79 |
10 | kr.9.47800 | kr.94.78 |
50 | kr.8.29440 | kr.414.72 |
100 | kr.7.58400 | kr.758.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.4.72896 | kr.3,783.17 |
1.600 | kr.4.23360 | kr.6,773.76 |
Unit Price without VAT: | kr.9.79000 |
---|---|
Unit Price with VAT: | kr.12.23750 |