



74404084330 | |
|---|---|
DigiKey Part Number | 732-5571-2-ND - Tape & Reel (TR) 732-5571-1-ND - Cut Tape (CT) 732-5571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404084330 |
Description | FIXED IND 33UH 1.8A 97 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 97mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404084330 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 97mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 8040 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 2.4A | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCHA1V8040-330-R | Eaton - Electronics Division | 2.170 | 283-SDCHA1V8040-330-RCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 50 | kr.7.64600 | kr.382.30 |
| 250 | kr.7.18956 | kr.1,797.39 |
| 500 | kr.6.43510 | kr.3,217.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.29390 | kr.5,293.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

