1 mH Semi-Shielded Wirewound Inductor 360 mA 2.87Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Semi-Shielded Wirewound Inductor 360 mA 2.87Ohm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404084102

DigiKey Part Number
732-7263-2-ND - Tape & Reel (TR)
732-7263-1-ND - Cut Tape (CT)
732-7263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084102
Description
FIXED IND 1MH 360MA 2.87 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Semi-Shielded Wirewound Inductor 360 mA 2.87Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.87Ohm
Mfr
Frequency - Self Resonant
2MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
8040
Current Rating (Amps)
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current - Saturation (Isat)
450mA
Height - Seated (Max)
0.165" (4.20mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.482
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
50kr.8.17860kr.408.93
250kr.7.49388kr.1,873.47
500kr.6.80916kr.3,404.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.75038kr.5,750.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500