



74404054680 | |
|---|---|
DigiKey Part Number | 732-5525-2-ND - Tape & Reel (TR) 732-5525-1-ND - Cut Tape (CT) 732-5525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054680 |
Description | FIXED IND 68UH 800MA 400MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 800 mA 400mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 50 | kr.7.02720 | kr.351.36 |
| 250 | kr.6.41920 | kr.1,604.80 |
| 500 | kr.5.96480 | kr.2,982.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.26240 | kr.6,393.60 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |




