



74404054150 | |
|---|---|
DigiKey Part Number | 732-5521-2-ND - Tape & Reel (TR) 732-5521-1-ND - Cut Tape (CT) 732-5521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054150 |
Description | FIXED IND 15UH 2A 86 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 86mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054150 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 86mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 50 | kr.6.96140 | kr.348.07 |
| 250 | kr.6.35904 | kr.1,589.76 |
| 500 | kr.5.90888 | kr.2,954.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.69160 | kr.7,037.40 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |



