



74404043022A | |
|---|---|
DigiKey Part Number | 732-10754-2-ND - Tape & Reel (TR) 732-10754-1-ND - Cut Tape (CT) 732-10754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043022A |
Description | FIXED IND 2.2UH 3.83A 23 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.83 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043022A Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 23mOhm |
Series | Frequency - Self Resonant 104MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.28A | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 50 | kr.3.34760 | kr.167.38 |
| 100 | kr.2.54870 | kr.254.87 |
| 1.000 | kr.2.21266 | kr.2,212.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14292 | kr.6,428.76 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |


