



74404024100 | |
|---|---|
DigiKey Part Number | 732-5428-2-ND - Tape & Reel (TR) 732-5428-1-ND - Cut Tape (CT) 732-5428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024100 |
Description | FIXED IND 10UH 0.65A 435 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 0.65 A 435mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024100 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 435mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 2520 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 50 | kr.6.20680 | kr.310.34 |
| 250 | kr.5.75040 | kr.1,437.60 |
| 500 | kr.5.15442 | kr.2,577.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.16538 | kr.8,330.76 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |



