



744040200068 | |
|---|---|
DigiKey Part Number | 732-10738-2-ND - Tape & Reel (TR) 732-10738-1-ND - Cut Tape (CT) 732-10738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040200068 |
Description | FIXED IND 680NH 1.8A 63 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 63mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040200068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.48A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 63mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 196MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.2.41550 | kr.241.55 |
| 1.000 | kr.2.09854 | kr.2,098.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02880 | kr.4,057.60 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

