



744030006 | |
|---|---|
DigiKey Part Number | 732-4076-2-ND - Tape & Reel (TR) 732-4076-1-ND - Cut Tape (CT) 732-4076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744030006 |
Description | FIXED IND 6.8UH 400MA 500 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 400 mA 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744030006 Models |
Category | Current - Saturation (Isat) 430mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 500mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 85MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.9.39000 | kr.93.90 |
| 50 | kr.8.21660 | kr.410.83 |
| 100 | kr.7.74750 | kr.774.75 |
| 500 | kr.7.27198 | kr.3,635.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.07204 | kr.7,608.06 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |



