150 nH Shielded Drum Core, Wirewound Inductor 3 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 3 A 25mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74402800015

DigiKey Part Number
732-3692-2-ND - Tape & Reel (TR)
732-3692-1-ND - Cut Tape (CT)
732-3692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74402800015
Description
FIXED IND 150NH 3A 25 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 3 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74402800015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
25mOhm Max
Series
Frequency - Self Resonant
800MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2811
Tolerance
±35%
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
3.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.9.39000kr.93.90
50kr.8.21660kr.410.83
100kr.7.74750kr.774.75
500kr.7.27198kr.3,635.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.07200kr.7,608.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500