600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 600mOhm
@askLorandt explains: EMC Filtering of a USB 2.0 Port
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

7427927261

DigiKey Part Number
732-4672-2-ND - Tape & Reel (TR)
732-4672-1-ND - Cut Tape (CT)
732-4672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927261
Description
FERRITE BEAD 600 OHM 0402 4LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927261 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1005B601CT000TDK132.298445-3337-1-NDkr.0.07000Similar
In-Stock: 9.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
50kr.1.13480kr.56.74
100kr.1.04610kr.104.61
500kr.1.00172kr.500.86
1.000kr.0.95100kr.951.00
2.000kr.0.90662kr.1,813.24
4.000kr.0.64034kr.2,561.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.64034kr.6,403.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500