



7427927160 | |
|---|---|
DigiKey Part Number | 732-2383-2-ND - Tape & Reel (TR) 732-2383-1-ND - Cut Tape (CT) 732-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927160 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927160 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 50 | kr.1.13480 | kr.56.74 |
| 100 | kr.1.04610 | kr.104.61 |
| 500 | kr.1.00172 | kr.500.86 |
| 1.000 | kr.0.95100 | kr.951.00 |
| 2.000 | kr.0.90662 | kr.1,813.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.64034 | kr.6,403.40 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

