MFR Recommended
Direct




742792701 | |
|---|---|
DigiKey Part Number | 732-1566-2-ND - Tape & Reel (TR) 732-1566-1-ND - Cut Tape (CT) 732-1566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792701 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792701 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7427927310 | Würth Elektronik | 0 | 732-2360-1-ND | kr.1.14000 | MFR Recommended |
| MMZ1005D100CT000 | TDK | 8.077 | 445-3338-1-ND | kr.0.63000 | Direct |




