



742792643 | |
|---|---|
DigiKey Part Number | 732-2266-2-ND - Tape & Reel (TR) 732-2266-1-ND - Cut Tape (CT) 732-2266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792643 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792643 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 50 | kr.0.94460 | kr.47.23 |
| 100 | kr.0.87490 | kr.87.49 |
| 500 | kr.0.83054 | kr.415.27 |
| 1.000 | kr.0.79884 | kr.798.84 |
| 2.000 | kr.0.75446 | kr.1,508.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64034 | kr.2,561.36 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |











