



742792608 | |
|---|---|
DigiKey Part Number | 732-1596-2-ND - Tape & Reel (TR) 732-1596-1-ND - Cut Tape (CT) 732-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792608 |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 50 | kr.1.13120 | kr.56.56 |
| 100 | kr.1.04280 | kr.104.28 |
| 500 | kr.0.99856 | kr.499.28 |
| 1.000 | kr.0.94800 | kr.948.00 |
| 2.000 | kr.0.90376 | kr.1,807.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58726 | kr.2,349.04 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |







