0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

742792606

DigiKey Part Number
732-4662-2-ND - Tape & Reel (TR)
732-4662-1-ND - Cut Tape (CT)
732-4662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792606
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
50kr.1.15460kr.57.73
100kr.1.06430kr.106.43
500kr.1.01910kr.509.55
1.000kr.0.96750kr.967.50
2.000kr.0.92235kr.1,844.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58631kr.2,345.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000