



742792605 | |
|---|---|
DigiKey Part Number | 732-4661-2-ND - Tape & Reel (TR) 732-4661-1-ND - Cut Tape (CT) 732-4661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792605 |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.88320 | kr.88.32 |
| 500 | kr.0.83840 | kr.419.20 |
| 1.000 | kr.0.80640 | kr.806.40 |
| 2.000 | kr.0.76160 | kr.1,523.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58176 | kr.2,327.04 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

