0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(1608)

74279260

DigiKey Part Number
732-1576-2-ND - Tape & Reel (TR)
732-1576-1-ND - Cut Tape (CT)
732-1576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279260
Description
FERRITE BEAD 40 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
50kr.0.95360kr.47.68
100kr.0.88320kr.88.32
500kr.0.83840kr.419.20
1.000kr.0.80640kr.806.40
2.000kr.0.76160kr.1,523.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58176kr.2,327.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000