


74279243 | |
|---|---|
DigiKey Part Number | 732-13781-2-ND - Tape & Reel (TR) 732-13781-1-ND - Cut Tape (CT) 732-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279243 |
Description | FERRITE BEAD 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279243 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.87700 | kr.18.77 |
| 50 | kr.1.72860 | kr.86.43 |
| 100 | kr.1.64480 | kr.164.48 |
| 500 | kr.1.57380 | kr.786.90 |
| 1.000 | kr.1.50930 | kr.1,509.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15520 | kr.2,310.40 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |



