



742792312 | |
|---|---|
DigiKey Part Number | 732-1633-2-ND - Tape & Reel (TR) 732-1633-1-ND - Cut Tape (CT) 732-1633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792312 |
Description | FERRITE BEAD 65 OHM 1210 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 65 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1210 (3225 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792312 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.059" (1.50mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 65 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.40750 | kr.140.75 |
| 500 | kr.1.35042 | kr.675.21 |
| 1.000 | kr.1.28702 | kr.1,287.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09682 | kr.2,193.64 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |






