
742792161 | |
|---|---|
DigiKey Part Number | 732-742792161TR-ND - Tape & Reel (TR) 732-742792161CT-ND - Cut Tape (CT) 732-742792161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792161 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1.1A 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792161 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 100 | kr.1.70280 | kr.170.28 |
| 500 | kr.1.57380 | kr.786.90 |
| 1.500 | kr.1.48995 | kr.2,234.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12037 | kr.3,361.11 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


